The XC3130A-4PC44C is a Field-Programmable Gate Array (FPGA) with 44 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-J44. The device has a maximum clock frequency of 227 MHz and is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V.
Rochester Electronics XC3130A-4PC44C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.