Field Programmable Gate Array, 100 CLBs, 1500 Gates, 227MHz, CMOS, PQCC84, PLASTIC, LCC-84
Rochester Electronics XC3130A-4PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.