This quad-SPI flash memory device operates at a maximum clock frequency of 370MHz and is supplied with a nominal voltage of 5V. The device can withstand temperatures between 0°C and 85°C. It features 84 terminals and has a quad terminal position.
Rochester Electronics XC3142A-09PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 370 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.