The XC3142A-2PQ100I is a quad 100-pin QFP field programmable gate array (FPGA) from Rochester Electronics. It operates with a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. The device can handle a maximum clock frequency of 323 MHz. The FPGA is packaged in a 14mm wide by 20mm long QFP package.
Rochester Electronics XC3142A-2PQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.