The XC3142A-2VQ100C is a microcontroller from Rochester Electronics with a maximum operating temperature of 85°C and a supply voltage range of 4.75 to 5.25V. It has 100 terminals and is packaged in a 14mm x 14mm S-PQFP-G100 package. The device operates within a temperature range of 0 to 85°C. It is designed for use in a variety of applications, including those requiring a quad terminal position and a clock frequency of up to 323 MHz.
Rochester Electronics XC3142A-2VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.