The XC3142A-3PC84C is a quad 84-pin QCCJ field-programmable gate array from Rochester Electronics. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 5 volts, with a minimum and maximum supply voltage of 4.75 and 5.25 volts, respectively. The maximum clock frequency is 270 MHz. The package dimensions are 29.3116mm in width and length.
Rochester Electronics XC3142A-3PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.