The XC3142A-3PC84I is a Field Programmable Gate Array (FPGA) from Rochester Electronics, featuring a quad-SPI interface. It has 84 terminals in a quad terminal position and operates within a supply voltage range of 4.5V to 5.5V. The device can handle clock frequencies up to 270 MHz. The FPGA is packaged in a QCCJ package with dimensions of 29.3116mm in width and length.
Rochester Electronics XC3142A-3PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.