The XC3142A-3VQ100C is a 100-terminal field-programmable gate array (FPGA) from Rochester Electronics. It operates within a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 5V. The FPGA has a maximum clock frequency of 270 MHz and is packaged in a 14mm x 14mm TFQFP. It is suitable for use in a variety of applications, including those that require high-speed data processing and storage.
Rochester Electronics XC3142A-3VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.