The XC3142A-4PC84C is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 84 terminals and a quad terminal position. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 227 MHz. The FPGA is packaged in a QCCJ package with dimensions of 29.3116mm in width and length.
Rochester Electronics XC3142A-4PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.