The XC3142A-4PQ100C is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 100 terminals and a quad terminal position. It is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The FPGA has a maximum clock frequency of 227 MHz.
Rochester Electronics XC3142A-4PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.