The XC3190A-2PC84C is a Field-Programmable Gate Array (FPGA) from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius. The device is powered by a nominal 5V supply voltage, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It can handle a maximum clock frequency of 323 MHz. The FPGA is packaged in a 84-pin QCCJ package type.
Rochester Electronics XC3190A-2PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.