Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, CMOS, PPGA175, PLASTIC, PGA-175
Rochester Electronics XC3190A-3PP175I technical specifications.
| Number of Terminals | 175 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3190A-3PP175I to view detailed technical specifications.
No datasheet is available for this part.