The XC3190A-3PQ208C is a field-programmable gate array from Rochester Electronics. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 208 terminals and a quad terminal position. The JEDEC package code is S-PQFP-G208, with a width and length of 28 millimeters. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 270 MHz.
Rochester Electronics XC3190A-3PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.