The XC3190A-4TQ176C is a 176-terminal quad FPGA from Rochester Electronics. It operates within a temperature range of 0°C to 85°C and is powered by a nominal 5V supply voltage. The device can handle clock frequencies of up to 227 MHz. The package type is LFQFP, with a width and length of 24mm. The JEDEC package code is S-PQFP-G176.
Rochester Electronics XC3190A-4TQ176C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.