Field Programmable Gate Array, 320 CLBs, 5000 Gates, 227MHz, CMOS, PQFP176, PLASTIC, TQFP-176
Rochester Electronics XC3190A-4TQ176I technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3190A-4TQ176I to view detailed technical specifications.
No datasheet is available for this part.