Field Programmable Gate Array, 320 CLBs, 5000 Gates, 188MHz, CMOS, CPGA175, CERAMIC, PGA-175
Rochester Electronics XC3190A-5PG175B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 188 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3190A-5PG175B to view detailed technical specifications.
No datasheet is available for this part.