Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, CMOS, PQFP176, PLASTIC, TQFP-176
Rochester Electronics XC3190L-3TQ176C technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.