The XC3195A-2PQ160C is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It has a quad terminal position and operates over a temperature range of 0 to 85°C. The device is supplied with a nominal voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It can operate at a maximum clock frequency of 323MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |