The XC3195A-2PQ160I is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It has 160 terminals in a quad terminal position and is packaged in a 28x28mm S-PQFP-G160 package. The device operates within a supply voltage range of 4.5 to 5.5V and can handle a maximum clock frequency of 323 MHz. It is designed for use in high-density digital logic applications.
Rochester Electronics XC3195A-2PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.