The XC3195A-2PQ208I is a 208-pin quad flat package FPGA from Rochester Electronics. It operates within a supply voltage range of 4.5V to 5.5V and can handle clock frequencies up to 323 MHz. The device is packaged in a 28x28mm FQFP. It is suitable for use in a variety of applications requiring high-performance digital logic.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |