The XC3195A-3PQ160I is a 160-pin quad S-PQFP-G160 Field Programmable Gate Array (FPGA) from Rochester Electronics. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 270 MHz. The FPGA is packaged in a 28x28mm QFP. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and complex digital signal processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |