The XC3195A-3PQ208I is a 208-pin quad flat package FPGA from Rochester Electronics. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 270MHz. The device is packaged in a 28x28mm FQFP, suitable for surface mount applications.
Rochester Electronics XC3195A-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.