The XC3195A-4PP175C is a 175-pin field programmable gate array from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The FPGA has a maximum clock frequency of 227MHz. It is packaged in a PGA package with a width and length of 42.164mm.
Rochester Electronics XC3195A-4PP175C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.