The XC3195A-4PQ160I is a Field Programmable Gate Array (FPGA) from Rochester Electronics, featuring 160 terminals in a quad terminal position. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 227 MHz. The device is packaged in a 28x28mm S-PQFP-G160 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 227 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |