The XC4013XL-3PQ160C is a 160-pin quad QFP field-programmable gate array (FPGA) from Rochester Electronics. It operates over a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 166 MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA is packaged in a 28mm x 28mm plastic quad flat pack (QFP) with 160 pins.
Rochester Electronics XC4013XL-3PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 166 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.