The XC4028XL-2HQ160C is a Field-Programmable Gate Array (FPGA) manufactured by Rochester Electronics. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 160 terminals and is packaged in a 28mm x 28mm Quad-Floor Quad Flat Package (HQFP-160). The FPGA operates at a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It can handle clock frequencies up to 179 MHz.
Rochester Electronics XC4028XL-2HQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 179 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.