FPGA, 2304 CLBS, 40000 GATES, 217MHz, PBGA432
Rochester Electronics XC4062XL-09BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 217 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC4062XL-09BG432C to view detailed technical specifications.
No datasheet is available for this part.