The XC4085XLA-09BG352I is a field programmable gate array (FPGA) from Rochester Electronics, packaged in a 35mm x 35mm plastic ball grid array (BGA) with 352 pins. It operates on a nominal supply voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 3.6V. The device can handle clock frequencies up to 227MHz. The FPGA is mounted on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 227 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |