8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 4.2 MHz, operating at 2.1 MHz. This industrial-grade microcontroller offers 14 I/O lines and includes an Analog-to-Digital Converter (ADC). It is housed in a 20-terminal PDIP package with a JEDEC code of R-PDIP-T20, measuring 6.35mm in width and 26.415mm in length. Operating temperature range spans from -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 6.35 |
| Length | 26.415 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |