This 48-pin industrial temperature serial configuration memory IC from Rochester Electronics features a JEDEC package code of R-PDSO-G48 and a temperature grade of industrial. The device operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.65V to 2V. The memory IC type is configuration memory with a parallel/serial interface and a pin count of 48.
Rochester Electronics XCF32PVO48C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.45 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.