PCI BUS CONTROLLER, PBGA201, PLASTIC, MCRO BGA-201
Rochester Electronics XIO2000GZZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 201 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 15 |
| Length | 15 |
| Pin Count | 201 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.