8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. Features 29 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 40-pin PDIP plastic package with dual terminal positions. Commercial temperature grade, with an operating temperature range from 0°C to 70°C. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Rochester Electronics Z8F3201PM020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.