8-bit microcontroller featuring 20 MHz clock speed and FLASH ROM programmability. This commercial temperature grade device offers 31 I/O lines and operates from a 3V to 3.6V supply. It includes PWM channels, ADC, and DMA channels, housed in a 44-terminal PQCC44 plastic package with a JEDEC code of S-PQCC-J44.
Rochester Electronics Z8F3201VN020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.