The ZL40800DCE1 is an industrial-grade prescaler IC from Rochester Electronics, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position, packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The device operates within a supply voltage range of 3.3 to 3.6 volts and has a maximum frequency of 6000kHz.
Rochester Electronics ZL40800DCE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.45 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 6000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ZL40800DCE1 to view detailed technical specifications.
No datasheet is available for this part.