Conn Open Construction Terminal Block 10.31mm Screw ST Cable Mount 55A
Rockwell 1492-CA1LGY technical specifications.
| Type | Open Construction Terminal Block |
| Terminal Pitch | 10.31mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 55A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.