This is a 2-row terminal block with a feed-through design, featuring screw termination and a straight body orientation. It has a maximum operating temperature range of -40 to 90 degrees Celsius and is rated for 600VDC or 600VAC. The terminal block is designed for cable mounting and has a maximum current rating of 85A.
Rockwell 1492-W16S-BL technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 85A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-W16S-BL to view detailed technical specifications.
No datasheet is available for this part.