The 1492-W4-G is a 2-row terminal block with screw termination and a straight body orientation. It operates between -40°C and 90°C and can handle up to 30A of current and 600VDC or 600VAC. The terminal block is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |