This terminal block features a feed-through design with two rows and two contacts. It is suitable for cable mounting and can operate within a temperature range of -40 to 90 degrees Celsius. The termination method is screw-based, and it can handle a maximum current rating of 40A and a maximum voltage rating of 600VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |