
Allen Bradley PLC I/O Module SLC 500 16 x I/O, 24 V dc
Checking distributor stock and pricing after the page loads.
Rockwell 1746-IV16 technical specifications.
| Input Type | DIGITAL |
| Manufacturer Series | SLC 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| RoHS | Unconfirmed |
