
Allen Bradley PLC I/O Module SLC 500 4 x I/O, 195 mA 5 V dc, 24 V dc
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | SLC 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Output Current | 195mA |
| RoHS | Unconfirmed |