
Allen Bradley PLC I/O Module SLC 500 16 x I/O, 0.5 A 24 V dc
Checking distributor stock and pricing after the page loads.
Rockwell 1746-OB16 technical specifications.
| Manufacturer Series | SLC 500 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| RoHS | Unconfirmed |
