
Allen Bradley PLC Power Supply SLC 500 Series, 170 265 V ac, 85 to132 V ac, 24 V dc, 5 V dc 5 A
Checking distributor stock and pricing after the page loads.
| Depth | 145mm |
| Length | 74mm |
| Manufacturer Series | SLC 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Current | 5A |
| Width | 145mm |
| RoHS | Unconfirmed |
