
Allen Bradley PLC I/O Module, diverse MicroLogix Series 8 x I/O, 10 mA 0.5 A 100 240 V ac
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Length | 87mm |
| Manufacturer Series | MicroLogix 1100, MicroLogix 1200, MicroLogix 1400 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Width | 40mm |
| RoHS | Unconfirmed |
