
This power relay features a 6-pole base mount design with a voltage rating of 690V and an operating temperature range of -25°C to 60°C. It is rated for IP66 protection and has a depth of 59mm, length of 70mm, and width of 45mm. The relay is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rockwell 194E-A25-1756 technical specifications.
| Depth | 59mm |
| Length | 70mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base, DIN Rail |
| Number of Poles | 6 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.