This inductive proximity sensor module features a sensing distance range of 2 to 7 inches and operates within an AC supply voltage range of 40 to 250V. The module's operating temperature range spans from -25°C to 70°C. The body is constructed from nickel-plated brass with a barrel style and connector terminals. The module is classified as a module with a switching mode of normally closed and a response frequency of 20 Hz.
Rockwell 871C-A5C18-N3 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| AC Supply Voltage Range | 24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 40 to 250V |
| Response Frequency | 20Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871C-A5C18-N3 to view detailed technical specifications.
No datasheet is available for this part.