This inductive proximity sensor features a sensing distance range of 2 to 7 meters and operates between -25 and 70 degrees Celsius. The sensor is classified as a module and has a switching mode of NO. It has a response frequency of 15 and a hysteresis of 15%. The sensor body is made of nickel-plated brass with a barrel style and cable terminals.
Rockwell 872C-A5N18-N3 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 872C-A5N18-N3 to view detailed technical specifications.
No datasheet is available for this part.