RBK SHLDR SKTSCREW M6X8X40 (PK 25); Material: Steel; Plating: Unplated; Thread Size: M6; External Length / Height:...
Roebuck PFP1612 technical specifications.
| Body Plating | Unplated |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.