Sign in to ask questions about the Rogers D355B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rogers D355B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.92 |
| Seated Plane Height (mm) | 1.02 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Number of Segments | 1 |
| Driver Type | EL Lamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 7V |
| Min Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 04394 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Rogers D355B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.