
The 1N4004AT82 is a general purpose rectifier from Rohm with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 500V and a maximum reverse current of 35nA. The device is available in a DO-41 package and is mounted through a hole. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Rohm 1N4004AT82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 1N4004AT82 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 35nA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 1N4004AT82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
