The 1N5234B is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-35 axial package with two terminals. The diode element is made of silicon and has a maximum power dissipation of 0.5 watts. The 1N5234B is a single-element device with a JEDEC package code of DO-35.
Sign in to ask questions about the Rohm 1N5234B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm 1N5234B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm 1N5234B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.